Schneider Electric PanelSeT Series Lockable Polyester Reinforced with Fibreglass RAL 7035 Anti-Posting, 500mm H, 1.393m

Subtotal (1 unit)*

£1,284.86

(exc. VAT)

£1,541.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,284.86

*price indicative

RS Stock No.:
438-771
Mfr. Part No.:
NSYDPHD125R
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Door Type

Anti-Posting

Series

PanelSeT

Lockable

Yes

Handle Included

Yes

Width

1.393m

Height

500mm

Material

Polyester Reinforced with Fibreglass

RAL Code

RAL 7035

For Use With

Enclosure

COO (Country of Origin):
ES
The Schneider Electric Ribbed door with a lock system designed for the Thalassa PHD enclosure. It is a heavy-duty enclosure accessory made from polyester double reinforced with fiberglass, ensuring durability. The grey door is reversible with a 120° opening angle and includes hinges, a lock, a door retainer, and a handle for secure installation.

Front mounting
IK10 protection

Related links