Schneider Electric PanelSeT Series Lockable Polyester Reinforced with Fibreglass RAL 7035 Anti-Posting, 500mm H, 788mm

Subtotal (1 unit)*

£1,146.90

(exc. VAT)

£1,376.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,146.90

*price indicative

RS Stock No.:
438-930
Mfr. Part No.:
NSYDPHD75R
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Door Type

Anti-Posting

Series

PanelSeT

Lockable

Yes

Handle Included

Yes

Width

788mm

Height

500mm

Material

Polyester Reinforced with Fibreglass

RAL Code

RAL 7035

For Use With

Enclosure

COO (Country of Origin):
ES
The Schneider Electric Ribbed Door plus Lock System is a discontinued enclosure accessory designed for heavy-duty applications. This spare part is compatible with Thalassa PHD enclosures and features a reversible anti-posting door with a 120° opening angle

Front mounting
IK10 protection

Related links