Schneider Electric PanelSeT Series Lockable Polyester Reinforced with Fibreglass RAL 7035 Anti-Posting, 500mm H, 1.093m

Subtotal (1 unit)*

£1,258.92

(exc. VAT)

£1,510.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,258.92

*price indicative

RS Stock No.:
438-800
Mfr. Part No.:
NSYDPHD105R
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Door Type

Anti-Posting

Series

PanelSeT

Lockable

Yes

Handle Included

Yes

Width

1.093m

Height

500mm

Material

Polyester Reinforced with Fibreglass

RAL Code

RAL 7035

For Use With

Enclosure

COO (Country of Origin):
ES
The Schneider Electric Ribbed door with a lock system, designed for the Thalassa PHD enclosure as a heavy-duty enclosure accessory. Made from polyester double reinforced with fiberglass, it ensures durability and protection. The grey door is reversible with a 120° opening angle and includes hinges, a lock, a door retainer, and a handle for secure installation.

Front mounting
IK10 protection

Related links