Schneider Electric PanelSeT Series Lockable Polyester Reinforced with Fibreglass RAL 7035 Anti-Posting, 1250mm H,

Subtotal (1 unit)*

£1,368.23

(exc. VAT)

£1,641.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,368.23

*price indicative

RS Stock No.:
438-854
Mfr. Part No.:
NSYDPHD125LR
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Door Type

Anti-Posting

Series

PanelSeT

Lockable

Yes

Handle Included

Yes

Width

1.393m

Height

1250mm

Material

Polyester Reinforced with Fibreglass

RAL Code

RAL 7035

For Use With

Enclosure

COO (Country of Origin):
ES
The Schneider Electric Left ribbed door with a lock system, designed for Thalassa PHD enclosures with nominal dimensions of 1393 mm (H) x 1250 mm (W). Made from polyester double reinforced with fiberglass, it offers heavy-duty protection ensuring durability in industrial environments. It features reversible door opening (120°), hinges, a lock, door retainer, and handle for secure enclosure access.

IK10 protection
Front mounting
Fire resistance

Related links