Schneider Electric PanelSeT Series Lockable Polyester Reinforced with Fibreglass RAL 7035 Opaque, 500mm H, 1.393m W for
- RS Stock No.:
- 438-928
- Mfr. Part No.:
- NSYDPHD125P
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,277.73
(exc. VAT)
£1,533.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,277.73 |
*price indicative
- RS Stock No.:
- 438-928
- Mfr. Part No.:
- NSYDPHD125P
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Door Type | Opaque | |
| Series | PanelSeT | |
| Lockable | Yes | |
| Handle Included | Yes | |
| Width | 1.393m | |
| Height | 500mm | |
| Material | Polyester Reinforced with Fibreglass | |
| RAL Code | RAL 7035 | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Door Type Opaque | ||
Series PanelSeT | ||
Lockable Yes | ||
Handle Included Yes | ||
Width 1.393m | ||
Height 500mm | ||
Material Polyester Reinforced with Fibreglass | ||
RAL Code RAL 7035 | ||
For Use With Enclosure | ||
- COO (Country of Origin):
- ES
The Schneider Electric Plain Door plus Lock System is a enclosure accessory designed for heavy-duty applications. This spare part is compatible with Thalassa PHD enclosures and features a reversible plain door with a 120° opening angle.
Front mounting
IK10 protection
IK10 protection
Related links
- Schneider Electric PanelSeT Series Lockable Polyester Reinforced with Fibreglass RAL 7035 Opaque 1.393m W
- Schneider Electric PanelSeT Series Lockable Polyester Reinforced with Fibreglass RAL 7035 Anti-Posting 1.393m
- Schneider Electric PanelSeT Series Lockable Polyester Reinforced with Fibreglass RAL 7035 Anti-Posting 788mm
- Schneider Electric PanelSeT Series Lockable Polyester Reinforced with Fibreglass RAL 7035 Anti-Posting 538mm
- Schneider Electric PanelSeT Series Lockable Polyester Reinforced with Fibreglass RAL 7035 Anti-Posting 1.093m
- Schneider Electric PanelSeT Series Lockable Polyester Reinforced with Fibreglass RAL 7035 Plain Door 500mm W
- Schneider Electric PanelSeT Series Lockable Polyester Reinforced with Fibreglass RAL 7035 Plain Door 500mm W
- Schneider Electric PanelSeT Series Lockable Polyester Reinforced with Fibreglass RAL 7035 Plain Door 500mm W
