Schneider Electric PanelSeT Series Lockable Polyester Reinforced with Fibreglass RAL 7035 Plain Door, 788mm H, 500mm W

Subtotal (1 unit)*

£973.44

(exc. VAT)

£1,168.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£973.44

*price indicative

RS Stock No.:
444-222
Mfr. Part No.:
NSYDPHD75P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Door Type

Plain Door

Series

PanelSeT

Lockable

Yes

Handle Included

Yes

Width

500mm

Height

788mm

Material

Polyester Reinforced with Fibreglass

RAL Code

RAL 7035

For Use With

Thalassa PHD

COO (Country of Origin):
ES
The Schneider Electric Plain door with lock system for Thalassa PHD enclosure, finished in grey (RAL 7035). The plain door is reversible with a 120° opening angle, offering flexible access and secure closure for outdoor or industrial applications.

IK10 conforming to IEC 62262
Polyester material

Related links