Eaton xEnergy Light Series Steel Black RAL 7035 Single Door, 1.8 m H, 1m W, 1.74 m D, 1.74 m L for Use with LV Systems
- RS Stock No.:
- 244-906
- Mfr. Part No.:
- 132950 XLSD5D1810
- Brand:
- Eaton
Subtotal (1 unit)*
£630.98
(exc. VAT)
£757.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £630.98 |
*price indicative
- RS Stock No.:
- 244-906
- Mfr. Part No.:
- 132950 XLSD5D1810
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Door Type | Single Door | |
| Product Type | Enclosure Door | |
| Series | xEnergy Light | |
| Handle Included | Yes | |
| Width | 1m | |
| Height | 1.8m | |
| Depth | 1.74m | |
| Length | 1.74m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | Black RAL 7035 | |
| IP Rating | IP55 | |
| For Use With | LV Systems Low Voltage Switchgear | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Door Type Single Door | ||
Product Type Enclosure Door | ||
Series xEnergy Light | ||
Handle Included Yes | ||
Width 1m | ||
Height 1.8m | ||
Depth 1.74m | ||
Length 1.74m | ||
Material Steel | ||
Colour Grey | ||
RAL Code Black RAL 7035 | ||
IP Rating IP55 | ||
For Use With LV Systems Low Voltage Switchgear | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Door is designed for superior performance and durability in low-voltage applications. With a robust design featuring a two-wing section door and a protective IP55 rating, it offers exceptional safeguarding against dust and water ingress. The door is constructed from high-quality steel, ensuring long-lasting reliability and strength.
Symmetrically divided double wing door for easy access and maintenance
Sleek grey powder coated finish harmonises with various interior designs
Designed to meet RoHS compliance standards
Related links
- Eaton Eaton xEnergy Series Steel Black RAL 7035 Single Door 1mm W 1.74 m L
- Eaton xEnergy Light Series Steel Black RAL 7035 Single Door 1m W 400 mm L for Use with LV Systems
- Schneider Electric NSYS Series Lockable Door: Securit Glass Door: Sheet Steel RAL 7035 Single Door 1m W, 1.8 m
- Schneider Electric PanelSeT Accessoires Series Lockable Sheet Steel RAL 7035 Single Door 1m W, 1.8 m L for Use
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Single Door 1m W 15 mm L for Use with PDLG8820
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Single Door 1m W 15 mm L for Use with PDLG1864
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Single Door 1m W 15 mm L for Use with PDLG1810
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Single Door 1m W 15 mm L for Use with PDLG1882
