Eaton Eaton xEnergy Series Steel Section Wide Door, 80mm H, 622.5mm W, 1740mm D, 1740mm L

Subtotal (1 unit)*

£622.76

(exc. VAT)

£747.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£622.76

*price indicative

RS Stock No.:
245-851
Mfr. Part No.:
132951 XLSD5D1812
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Door Type

Section Wide Door

Series

Eaton xEnergy

Handle Included

Yes

Width

622.5mm

Height

80mm

Depth

1740mm

Length

1740mm

Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Light LV system is an optimal choice for those seeking superior performance and reliability in low-voltage switchgear. Designed with a robust steel exterior and finished in a contemporary grey powder coating, this switchgear delivers exceptional protection with an IP55 and NEMA 4X rating. Its symmetrical double-wing door design not only provides easy access but also complements modern architectural aesthetics. Ideal for various industrial applications, it ensures compliance with RoHS regulations while maintaining high standards for electromagnetic compatibility. The compact dimensions of 1800mm in height and 1200mm in width make it an adaptable solution for diverse environments, delivering seamless integration into existing frameworks without compromising on safety or function.

Constructed with high-quality steel for durability and strength
Equipped with a symmetrical double-wing door for easy accessibility
IP55 and NEMA 4X rated for exceptional protection against dust and water
RoHS compliant, promoting environmental sustainability
Compact design allows for versatile installation in various settings
Powder-coated finish provides an appealing and long-lasting surface

Related links