Eaton Eaton xEnergy Series Steel Section Wide Door, 80mm H, 622.5mm W, 1540mm D, 1540mm L

Subtotal (1 unit)*

£588.93

(exc. VAT)

£706.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£588.93

*price indicative

RS Stock No.:
244-068
Mfr. Part No.:
132946 XLSD5D1612
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Door Type

Section Wide Door

Series

Eaton xEnergy

Handle Included

Yes

Width

622.5mm

Height

80mm

Depth

1540mm

Length

1540mm

Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Light LV switchgear is engineered to provide robust performance for low-voltage applications. Featuring a closed section door configuration with an IP55 degree of protection, it ensures safety and durability even in demanding environments. The switchgear is designed with a double wing door, offering easy access while maintaining a compact footprint perfect for installation in tighter spaces. With its grey powder-coated finish, not only does it serve a functional purpose, but it also integrates seamlessly into various architectural styles. This solution conforms to RoHS standards, underscoring a commitment to environmental responsibility. Ideal for commercial and industrial use, this switchgear represents the epitome of reliability and efficacy in power management.

Engineered for enhanced operational safety and efficiency
Designed for easy access and maintenance with a double wing door
Built with IP55 protection to withstand dust and water ingress
Powder-coated finish ensures long-lasting aesthetics and corrosion resistance
Compact dimensions make it suitable for various installation environments
Supports environmental regulations with RoHS compliance

Related links