Eaton xEnergy Light Series Steel Section Wide Door, 1600mm H, 0.001m W, 1540mm D, 1540mm L for Use with LV Systems Low

Subtotal (1 unit)*

£547.62

(exc. VAT)

£657.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£547.62

*price indicative

RS Stock No.:
247-911
Mfr. Part No.:
132945 XLSD5D1610
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Door Type

Section Wide Door

Series

xEnergy Light

Handle Included

Yes

Width

0.001m

Height

1600mm

Depth

1540mm

Length

1540mm

Material

Steel

For Use With

LV Systems Low Voltage Switchgear

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Door is a robust solution designed for modern electrical distribution needs. Combining functionality with sleek design, this door features a section door with a closed IP55 rating, ensuring optimal protection against dust and water ingress. The dual-wing structure not only enhances accessibility but also provides a practical approach to managing electrical components.

Meets RoHS compliance requirements for environmental safety
Designed for easy integration in various commercial applications
Optimised dimensions for space efficient installation

Related links