Eaton xEnergy Light Series Steel Section Wide Door, 1600mm H, 600mm W, 1540mm D, 1540mm L for Use with LV Systems Low

Subtotal (1 unit)*

£335.88

(exc. VAT)

£403.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£335.88

*price indicative

RS Stock No.:
247-910
Mfr. Part No.:
132942 XLSD5S166
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Door Type

Section Wide Door

Series

xEnergy Light

Handle Included

Yes

Width

600mm

Height

1600mm

Depth

1540mm

Length

1540mm

Material

Steel

For Use With

LV Systems Low Voltage Switchgear

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Door is meticulously designed for superior performance and reliability in low voltage applications. This innovative door combines aesthetics with functionality, featuring a sleek grey finish and a compact design, perfect for modern industrial environments. Its robust construction guarantees durability while complying with stringent IP55 and NEMA 4X standards, ensuring protection against dust and water ingress.

Optimised dimensions for space saving installation
Designed for compliance with RoHS directives
Made from high quality steel for added strength and protection
Provides a high degree of protection against environmental factors

Related links