Eaton xEnergy Light Series Steel Section Wide Door, 1800mm H, 600mm W, 600mm D, 600mm L for Use with LV Systems Low
- RS Stock No.:
- 244-905
- Mfr. Part No.:
- 132947 XLSD5S186
- Brand:
- Eaton
Subtotal (1 unit)*
£347.79
(exc. VAT)
£417.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £347.79 |
*price indicative
- RS Stock No.:
- 244-905
- Mfr. Part No.:
- 132947 XLSD5S186
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Door Type | Section Wide Door | |
| Series | xEnergy Light | |
| Handle Included | Yes | |
| Width | 600mm | |
| Height | 1800mm | |
| Depth | 600mm | |
| Length | 600mm | |
| Material | Steel | |
| For Use With | LV Systems Low Voltage Switchgear | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Door Type Section Wide Door | ||
Series xEnergy Light | ||
Handle Included Yes | ||
Width 600mm | ||
Height 1800mm | ||
Depth 600mm | ||
Length 600mm | ||
Material Steel | ||
For Use With LV Systems Low Voltage Switchgear | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Door offers robust protection and operational efficiency for low voltage applications. Designed to meet demanding installation requirements, this versatile door provides the flexibility of left or right-hinged configurations, ensuring seamless integration into any environment.
Complies with environmentally friendly RoHS standards
Designed for easy integration into diverse electrical systems with EMC compliance
Lightweight construction simplifies handling and installation
Elegant design suits various industrial applications without compromising performance
Designed for easy integration into diverse electrical systems with EMC compliance
Lightweight construction simplifies handling and installation
Elegant design suits various industrial applications without compromising performance
Related links
- Eaton xEnergy Light Series Steel Section Wide Door 1m W 1740mm L for Use with LV Systems Low
- Eaton xEnergy Light Series Steel Section Wide Door 800mm W 400mm L for Use with LV Systems Low
- xEnergy Light Series Steel Section Wide Door 1.1m W 570mm L for Use with LV Systems Low Voltage
- xEnergy Light Series Steel Section Wide Door 0.001m W 695mm L for Use with LV Systems Low Voltage
- Eaton xEnergy Light Series Steel Section Wide Door 600mm W 1540mm L for Use with LV Systems Low
- Eaton xEnergy Light Series Steel Section Wide Door 600mm W 1400mm L for Use with LV Systems Low
- Eaton xEnergy Light Series Steel Section Wide Door 425mm W 400mm L for Use with LV Systems Low
- Eaton xEnergy Light Series Steel Section Wide Door 0.001m W 1540mm L for Use with LV Systems Low
