Eaton xEnergy Light Series Steel Section Wide Door, 1800mm H, 800mm W, 400mm D, 400mm L for Use with LV Systems Low

Subtotal (1 unit)*

£380.10

(exc. VAT)

£456.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£380.10

*price indicative

RS Stock No.:
247-912
Mfr. Part No.:
132948 XLSD5S188
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Door Type

Section Wide Door

Series

xEnergy Light

Handle Included

Yes

Width

800mm

Height

1800mm

Depth

400mm

Length

400mm

Material

Steel

For Use With

LV Systems Low Voltage Switchgear

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Door is designed to provide reliable and efficient electrical distribution solutions. With a robust construction featuring a grey powder-coated steel finish, it ensures durability in various environments. This door is equipped with an advanced IP55 rating, providing exceptional protection against dust and water ingress, making it suitable for both indoor and outdoor applications.

Available with a choice of left or right hinged door based on installation needs
Complies with RoHS standards for environmentally friendly usage
Surface finished in a sleek grey powder coating for aesthetic appeal
Lightweight construction ensures ease of handling and installation

Related links