Eaton Eaton xEnergy Series Steel Black RAL 7035 Single Door, 40 mm H, 1mm W, 1.74 m D, 1.74 m L

Subtotal (1 unit)*

£445.85

(exc. VAT)

£535.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£445.85

*price indicative

RS Stock No.:
244-069
Mfr. Part No.:
132949 XLSD5S1810
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Door

Door Type

Single Door

Series

Eaton xEnergy

Handle Included

Yes

Width

1mm

Height

40mm

Depth

1.74m

Length

1.74m

Material

Steel

Colour

Grey

RAL Code

Black RAL 7035

IP Rating

IP55

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Light LV switchgear is expertly designed to meet the demands of modern electrical systems. Configured for flexibility, it features a left or right-hinged section door, seamlessly combining accessibility with aesthetics. With a robust structure classified at IP55, this switchgear is engineered for durability, ensuring reliable performance even in challenging environments. The model stands tall with its impressive dimensions, allowing for efficient integration into your infrastructure. It not only adheres to international safety standards but also prioritises environmental compliance. The Eaton xEnergy range embodies innovation, delivering a product that is both functional and user-friendly, making it the ideal choice for a variety of applications.

Designed to facilitate easy access for maintenance

Constructed to withstand harsh environmental conditions

Engineered for adaptability in complex installations

Incorporates advanced safety features for enhanced protection

Promotes energy efficiency through compliance with RoHS regulations

Provides a versatile solution for electrical distribution needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy