Mentor 270.2 Series Steel Handle, 88 x 8 x 33mm
- RS Stock No.:
- 288-4095
- Distrelec Article No.:
- 148-15-901
- Mfr. Part No.:
- 270.2
- Brand:
- Mentor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4095
- Distrelec Article No.:
- 148-15-901
- Mfr. Part No.:
- 270.2
- Brand:
- Mentor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor | |
| Type | Handle | |
| Length | 88mm | |
| Width | 8mm | |
| Material | Steel | |
| Dimensions | 88 x 8 x 33mm | |
| Series | 270.2 | |
| Select all | ||
|---|---|---|
Brand Mentor | ||
Type Handle | ||
Length 88mm | ||
Width 8mm | ||
Material Steel | ||
Dimensions 88 x 8 x 33mm | ||
Series 270.2 | ||
- COO (Country of Origin):
- PL
The steel chromium plated bow-type handle is a durable and versatile option for various pulling, pushing, and lifting actions in appliance and apparatus engineering. With its flush seating and high carrying capacity, this handle ensures a secure grip even in large mounting holes, making it a reliable choice for industrial applications.
Constructed from high-quality steel for durability and strength
Chromium plating for a sleek and corrosion-resistant finish
Available in various sizes to suit different application requirements
Includes cover washers and cheese head screws for easy installation
Designed for use in appliance and apparatus engineering for pulling, pushing, and lifting actions
Chromium plating for a sleek and corrosion-resistant finish
Available in various sizes to suit different application requirements
Includes cover washers and cheese head screws for easy installation
Designed for use in appliance and apparatus engineering for pulling, pushing, and lifting actions
Related links
- RS PRO Blower Centrifugal Fan 33 cfm, DC Operation 95.87 mm x 33mm x 97 mm
- ebm-papst RL 65 Series Centrifugal Centrifugal Fan 56 m³/h, DC Operation 97 mm x 33mm x 93.5 mm
- Mentor 3277 Series Steel Handle, 55 x 7 x 30mm
- Mentor 3270 Series Steel Handle, 55 x 7 x 30mm
- Mentor 3470 Series Steel Handle x 120 mm x 14 mm
- Mentor 3470 Series Steel Handle x 100 mm x 14 mm
- Mentor 3486 Series Steel, Steel Handle x 138 mm x 43 mm
- Mentor 262.14 Series Aluminium 121 x 15.5mm