Mentor 3270 Series Steel Handle, 55 x 7 x 30mm
- RS Stock No.:
- 288-4132
- Distrelec Article No.:
- 300-31-165
- Mfr. Part No.:
- 3270.0553
- Brand:
- Mentor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4132
- Distrelec Article No.:
- 300-31-165
- Mfr. Part No.:
- 3270.0553
- Brand:
- Mentor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor | |
| Type | Handle | |
| Length | 55mm | |
| Width | 7mm | |
| Material | Steel | |
| Dimensions | 55 x 7 x 30mm | |
| Series | 3270 | |
| Select all | ||
|---|---|---|
Brand Mentor | ||
Type Handle | ||
Length 55mm | ||
Width 7mm | ||
Material Steel | ||
Dimensions 55 x 7 x 30mm | ||
Series 3270 | ||
- COO (Country of Origin):
- PL
The Handle measures 55mm x 7mm x 30mm and is constructed from powder-coated steel in black. With a maximum load capacity of 400 N, it provides a sturdy and reliable grip for various applications.
RoHS compliant
Related links
- Mentor 3277 Series Steel Handle, 55 x 7 x 30mm
- Mentor 270.1 Series Chromed Steel Handle, 55 x 7mm
- STMicroelectronics 48-Pin, 4W LQFP-48L (7 x 7 x 1.4 mm) HFDA90D-F2Y
- Essentra Ferrite Ring Toroid Core, 13 x 7 x 6.3mm
- SAM Ring Wrench 7 x 9 mm Jaw Capacity, Polished Chrome Handle
- Wera Driver Bit PZ2 Tip 152 mm Overall
- Ruland 25 mm 9.6 mm Length, 34 mm Length 8 x 7 x 25.0 x 34.0 mm Flexible Coupling
- Ruland 25 mm 9.6 mm Length, 34 mm Length 12 x 7 x 25.0 x 34.0 mm Flexible Coupling