Mentor 270.1 Series Chromed Steel Handle, 55 x 7mm
- RS Stock No.:
- 285-7991
- Distrelec Article No.:
- 148-15-900
- Mfr. Part No.:
- 270.1
- Brand:
- Mentor
Discontinued
- RS Stock No.:
- 285-7991
- Distrelec Article No.:
- 148-15-900
- Mfr. Part No.:
- 270.1
- Brand:
- Mentor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor | |
| Type | Handle | |
| Length | 55mm | |
| Width | 7mm | |
| Material | Chromed Steel | |
| Dimensions | 55 x 7mm | |
| Series | 270.1 | |
| Select all | ||
|---|---|---|
Brand Mentor | ||
Type Handle | ||
Length 55mm | ||
Width 7mm | ||
Material Chromed Steel | ||
Dimensions 55 x 7mm | ||
Series 270.1 | ||
- COO (Country of Origin):
- PL
The Steel Bow-Type Handles are chromium plated handles suitable for pulling, pushing, and lifting actions in appliance and apparatus engineering. These handles ensure a flush seating even in the case of large mounting holes, making them ideal for various applications in the industry.
Chromium plated steel construction for durability
Bow-type handles with chrome-plated mounting washers for secure attachment
Includes cover washers and cheese head screws for easy installation
Bow-type handles with chrome-plated mounting washers for secure attachment
Includes cover washers and cheese head screws for easy installation
Related links
- Mentor 3277 Series Steel Handle, 55 x 7 x 30mm
- Mentor 3270 Series Steel Handle, 55 x 7 x 30mm
- Eaton Eaton xEnergy Series Plastic Strip for Use with For Enclosure, 1020 x 55 x 7mm
- Eaton xEnergy Basic Series Plastic Cover for Use with BF Flat Distribution Board, 1046 x 55 x 7mm
- Mentor 262.14 Series Aluminium 121 x 15.5mm
- Mentor 3470 Series Steel Handle, 120 x 14 x 42mm
- Mentor 3486 Series Steel Handle, 138 x 43 x 34mm
- Mentor 3470 Series Steel Handle, 100 x 14 x 42mm