Mentor 262.14 Series Aluminium, Steel Handle, 121 x 15.5mm
- RS Stock No.:
- 285-7985
- Distrelec Article No.:
- 300-31-110
- Mfr. Part No.:
- 262.14
- Brand:
- Mentor
Discontinued
- RS Stock No.:
- 285-7985
- Distrelec Article No.:
- 300-31-110
- Mfr. Part No.:
- 262.14
- Brand:
- Mentor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor | |
| Type | Handle | |
| Length | 121mm | |
| Width | 15.5mm | |
| Material | Aluminium, Steel | |
| Dimensions | 121 x 15.5mm | |
| Series | 262.14 | |
| Select all | ||
|---|---|---|
Brand Mentor | ||
Type Handle | ||
Length 121mm | ||
Width 15.5mm | ||
Material Aluminium, Steel | ||
Dimensions 121 x 15.5mm | ||
Series 262.14 | ||
- COO (Country of Origin):
- PL
The Collapsible handles are versatile accessories suitable for various purposes. They feature a width of 15.5mm and are constructed from a combination of materials including aluminium, silicone, and zinc plated steel. The accessory color is silver, providing a sleek and modern appearance.
RoHS compliant
Related links
- Verbatim 5 Port USB 3.2 USB A USB Bus Powered, 121 x 49 x 15.5mm
- Schneider Electric PanelSeT Accessoires Series Aluminium, Steel Hinge for Use with Spacial S3D Enclosure
- Schneider Electric NSYD Series Aluminium 54 x 11 x 5.5mm
- nVent HOFFMAN OICE Series Aluminium Opaque Door 300 x 300 x
- nVent HOFFMAN OICE Series Aluminium Opaque Door 500 x 500 x
- nVent HOFFMAN OICE Series Aluminium Opaque Door 500 x 600 x
- nVent HOFFMAN OICE Series Aluminium Opaque Door 400 x 600 x
- nVent HOFFMAN OICE Series Aluminium Opaque Door 600 x 600 x