Schneider Electric NSY Series Polyamide 6 with 30% Fibreglass Rail for Use with Actassi 44 mm x 968 mm x 968mm
- RS Stock No.:
- 219-8966
- Mfr. Part No.:
- NSYAPUS10S
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£248.64
(exc. VAT)
£298.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £248.64 |
*price indicative
- RS Stock No.:
- 219-8966
- Mfr. Part No.:
- NSYAPUS10S
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Rail | |
| Product Type | Rail | |
| Length | 968mm | |
| For Use With | Actassi | |
| Width | 968mm | |
| Material | Polyamide 6 with 30% Fibreglass | |
| Height | 44mm | |
| Series | NSY | |
| Standards/Approvals | VDE 0620-1, UNE 20315, IEC 60884, DIN 49440 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Rail | ||
Product Type Rail | ||
Length 968mm | ||
For Use With Actassi | ||
Width 968mm | ||
Material Polyamide 6 with 30% Fibreglass | ||
Height 44mm | ||
Series NSY | ||
Standards/Approvals VDE 0620-1, UNE 20315, IEC 60884, DIN 49440 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Schneider Electric range of product Actassi vertical power distribution rail has 10 sockets with switch VDE.
Green Premium product
Mercury free
Related links
- Schneider Electric NSY Series Steel Plate for Use with Enclosure 707 mm x 27 mm x 90mm
- Schneider Electric NSY Series Steel Plate for Use with Enclosure 507 mm x 27 mm x 90mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 796 mm x 396mm
- Schneider Electric NSY Series Steel Canopy for Use with On Top Of Enclosure 36 mm x 209 mm x 209mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 800 mm x 40mm
- Schneider Electric NSY Series Steel Bracket for Use with Enclosure 250 mm x 30 mm x 600mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 700 mm x 90mm
- Schneider Electric NSY Series Steel Rack for Use with Enclosure 601 mm x 800 mm x 601mm
