Fibox Polyamide Plug for Use with Enclosure 14 mm x 20mm

Subtotal (1 pack of 1 unit)*

£537.46

(exc. VAT)

£644.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
1 +£537.46

*price indicative

RS Stock No.:
941-434
Mfr. Part No.:
7016702
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Enclosure Accessory

Accessory Type

Plug

For Use With

Enclosure

Width

20mm

Material

Polyamide

Height

14mm

Colour

Light Grey

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Fibox pressure equalizer plug designed for effective pressure management in various applications, ensuring reliable performance under varying environmental conditions.

Constructed from polyamide for enhanced durability

Gasket material MADE of NBR for optimal sealing

Ingress protection ratings of IP66, IP68, and IP69K ensure robust performance in challenging environments

Capable of withstanding temperatures from -20°C to 100°C continuously

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy