Fibox Polyamide 18 mm x 20mm

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£3.07

(exc. VAT)

£3.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 80 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£3.07
10 - 24£2.83
25 +£2.49

*price indicative

RS Stock No.:
563-608
Distrelec Article No.:
303-71-182
Mfr. Part No.:
7016700
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Enclosure Accessory

Width

20mm

Material

Polyamide

Height

18mm

IP Rating

IP66, IP67, IP69K

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy