Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MSTBO) x 19.05 mm x 20mm

Subtotal (1 pack of 200 units)*

£114.47

(exc. VAT)

£137.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£114.47£0.572

*price indicative

RS Stock No.:
609-953
Mfr. Part No.:
2909659
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Filler Plug

Product Type

Filler Plug

Length

19.05mm

For Use With

Unoccupied Terminal Points (MSTBO)

Width

20mm

Material

Polyamide

IP Rating

IP20

Series

ME

Standards/Approvals

IEC 60068-2-27:2008-02, IEC 60068-2-6:2007-12, IEC 60529:1989-11+AMD 1:1999-11+AMD 2:2013-08, IEC 60695-10-2:2014-02, IEC 60695-2-11:2014-02, IEC 60998-1:2002-12, UL

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Filler plug offers an innovative solution for unoccupied terminal points, ensuring reliable signal transmission while maintaining a sleek appearance. Designed with a DIN rail housing, this filler plug effortlessly integrates into your existing systems, providing a robust and secure closure for unused slots. Its compact dimensions make it ideal for constrained spaces, and the black finish ensures aesthetic cohesion with other components. With a flammability rating of V0 according to UL 94, it guarantees enhanced safety even in demanding environments.

Flammability rating V0 enhances safety during operation

Designed specifically for DIN rail mounting for universal compatibility

Black colour offers a refined appearance

Robust against ambient conditions suitable for a variety of environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy