Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MSTBO) 19.05 mm x 19.05 mm x
- RS Stock No.:
- 609-954
- Mfr. Part No.:
- 2914408
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£5.95
(exc. VAT)
£7.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £5.95 | £0.595 |
*price indicative
- RS Stock No.:
- 609-954
- Mfr. Part No.:
- 2914408
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Filler Plug | |
| Product Type | Filler Plug | |
| Length | 19.05mm | |
| For Use With | Unoccupied Terminal Points (MSTBO) | |
| Width | 20mm | |
| Material | Polyamide | |
| Height | 19.05mm | |
| IP Rating | IP20 | |
| Series | ME | |
| Standards/Approvals | IEC 60998-1, IEC 60068-2-27, IEC 60068-2-6, IEC 60112, IEC 60529, IEC 60695-10-2, IEC 60695-2-11, UL 94 V0 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Filler Plug | ||
Product Type Filler Plug | ||
Length 19.05mm | ||
For Use With Unoccupied Terminal Points (MSTBO) | ||
Width 20mm | ||
Material Polyamide | ||
Height 19.05mm | ||
IP Rating IP20 | ||
Series ME | ||
Standards/Approvals IEC 60998-1, IEC 60068-2-27, IEC 60068-2-6, IEC 60112, IEC 60529, IEC 60695-10-2, IEC 60695-2-11, UL 94 V0 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Filler plug is an essential component designed for unoccupied terminal points within DIN rail housings. Its compact design and practical functionality make it ideal for various applications, providing a reliable solution for ensuring safety and efficiency. With a width of 20 mm and a height of 19.05 mm, this filler plug is engineered to fit seamlessly into electrical systems, ensuring uninterrupted operation while maintaining a neat appearance.
Designed for unoccupied terminal points preventing dust ingress
Lightweight design facilitates convenient handling and transport
Maintains structural integrity under mechanical stress and vibration
Related links
- Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MSTBO) 19.05 mm x 19.05 mm x
- Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MSTBO) x 19.05 mm x 20mm
- Phoenix Contact ME-MAX Series Polyamide Filler Plug for Use with Unoccupied Terminal Points x 21.6 mm x 20mm
- Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MKDSO) 17.05 mm x 17.05 mm x
- Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MKDSO) x 17.05 mm x 21mm
- Phoenix Contact ME MAX B-17 Series Polyamide Filler Plug for Use with Unoccupied Terminal Points x 15mm
- Phoenix Contact 2279787 Filler Plug Unoccupied Terminal Points (3MSTBO)
- Thomas & Betts Blue Screw Cable Tie Mount 4.8 mm x 12.7mm x 19.05 mm
