Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MSTBO) 19.05 mm x 19.05 mm x
- RS Stock No.:
- 487-786
- Mfr. Part No.:
- 2854542
- Brand:
- Phoenix Contact
Image representative of range
Subtotal (1 pack of 200 units)*
£137.33
(exc. VAT)
£164.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £137.33 | £0.687 |
*price indicative
- RS Stock No.:
- 487-786
- Mfr. Part No.:
- 2854542
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Filler Plug | |
| Product Type | Filler Plug | |
| Length | 19.05mm | |
| For Use With | Unoccupied Terminal Points (MSTBO) | |
| Width | 20mm | |
| Material | Polyamide | |
| Height | 19.05mm | |
| IP Rating | IP20 | |
| Series | ME | |
| Standards/Approvals | UL Approval ID:E240868, UL 94 V0, IEC 60998-1:2002-12, IEC 60695-2-11:2014-02, IEC 60695-10-2:2014-02, IEC 60068-2-6:2007-12, IEC 60068-2-27:2008-02 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Filler Plug | ||
Product Type Filler Plug | ||
Length 19.05mm | ||
For Use With Unoccupied Terminal Points (MSTBO) | ||
Width 20mm | ||
Material Polyamide | ||
Height 19.05mm | ||
IP Rating IP20 | ||
Series ME | ||
Standards/Approvals UL Approval ID:E240868, UL 94 V0, IEC 60998-1:2002-12, IEC 60695-2-11:2014-02, IEC 60695-10-2:2014-02, IEC 60068-2-6:2007-12, IEC 60068-2-27:2008-02 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail housing includes a filler plug for unoccupied Terminal points (MSTBO). It has a width of 20 mm, a height of 19.05 mm, and a depth of 12.3 mm. The plug is red in colour.
Easy and tool free mounting
Flammability rating V0 in accordance with UL 94
Related links
- Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MSTBO) 19.05 mm x 19.05 mm x
- Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MSTBO) x 19.05 mm x 20mm
- Phoenix Contact ME-MAX Series Polyamide Filler Plug for Use with Unoccupied Terminal Points x 21.6 mm x 20mm
- Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MKDSO) 17.05 mm x 17.05 mm x
- Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MKDSO) x 17.05 mm x 21mm
- Phoenix Contact ME MAX B-17 Series Polyamide Filler Plug for Use with Unoccupied Terminal Points x 15mm
- Phoenix Contact 2279787 Filler Plug Unoccupied Terminal Points (3MSTBO)
- Thomas & Betts Natural Adhesive, Screw Cable Tie Mount 3.6 mm x 19.05mm x 19.05 mm
