Phoenix Contact ME-MAX Series Polyamide Filler Plug for Use with Unoccupied Terminal Points x 21.6 mm x 20mm
- RS Stock No.:
- 535-467
- Mfr. Part No.:
- 2697136
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£6.35
(exc. VAT)
£7.62
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 6 unit(s), ready to ship
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.35 | £0.635 |
*price indicative
- RS Stock No.:
- 535-467
- Mfr. Part No.:
- 2697136
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Filler Plug | |
| Product Type | Filler Plug | |
| Length | 21.6mm | |
| For Use With | Unoccupied Terminal Points | |
| Width | 20mm | |
| Material | Polyamide | |
| IP Rating | IP20 | |
| Series | ME-MAX | |
| Standards/Approvals | UL94 V0 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Filler Plug | ||
Product Type Filler Plug | ||
Length 21.6mm | ||
For Use With Unoccupied Terminal Points | ||
Width 20mm | ||
Material Polyamide | ||
IP Rating IP20 | ||
Series ME-MAX | ||
Standards/Approvals UL94 V0 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact filler plug is expertly designed for unoccupied terminal points, conforming to the DIN rail housing standards. Crafted with precision, it measures 20 mm in width, 21.6 mm in height, and 8.1 mm in depth, making it an ideal choice for various applications. Its striking blue hue mirrors RAL 5015, ensuring both functionality as well as aesthetic appeal in your installations.
Designed for efficient utilisation of unoccupied terminal points
Versatile environmental conditions allow for broad application
Compact dimensions optimise space within electrical fittings
Conforms to high safety ratings for peace of mind
Related links
- Phoenix Contact ME MAX B-17 Series Polyamide Filler Plug for Use with Unoccupied Terminal Points x 15mm
- Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MSTBO) x 19.05 mm x 20mm
- Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MKDSO) x 17.05 mm x 21mm
- Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MKDSO) 17.05 mm x 17.05 mm x
- Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MSTBO) 19.05 mm x 19.05 mm x
- Phoenix Contact 2279787 Filler Plug Unoccupied Terminal Points (3MSTBO)
- RS PRO Alloy Steel Compression Spring 0.99 N/mm
- Phoenix Contact ME Series 21.6 mm 21.6 mm Filler Plug 20mm
