Phoenix Contact PA Filler Plug for Use with Unoccupied Terminal Points (MSTBO), 20 x 19.05 x 12.3mm
- RS Stock No.:
- 609-951
- Mfr. Part No.:
- 2907813
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£52.82
(exc. VAT)
£63.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £52.82 | £5.282 |
*price indicative
- RS Stock No.:
- 609-951
- Mfr. Part No.:
- 2907813
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Filler Plug | |
| Length | 19.05mm | |
| For Use With | Unoccupied Terminal Points (MSTBO) | |
| Width | 20mm | |
| Material | PA | |
| Dimensions | 20 x 19.05 x 12.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Filler Plug | ||
Length 19.05mm | ||
For Use With Unoccupied Terminal Points (MSTBO) | ||
Width 20mm | ||
Material PA | ||
Dimensions 20 x 19.05 x 12.3mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact filler plug is engineered for efficient utilisation of unoccupied terminal points within the DIN rail housing series ME 22.5. Constructed with precision, it ensures a seamless fit while enhancing the overall functionality of electrical systems. The plug is crafted in a striking blue colour, offering not only aesthetic appeal but also compliance with RAL 5015 specifications. Designed for versatile applications, it thrives in an array of environments, making it indispensable for manufacturers and system integrators alike.
Compatible with multiple housing types within the series
Lightweight design simplifies handling during installation
Engineered to prevent dust and debris ingress
Materials used are compliant with stringent regulations
Lightweight design simplifies handling during installation
Engineered to prevent dust and debris ingress
Materials used are compliant with stringent regulations
Related links
- Phoenix Contact PA Filler Plug for Use with Unoccupied Terminal Points (MSTBO), 20 x 19.05 x 12.3mm
- Phoenix Contact ME Series PA Filler Plug for Use with Unoccupied Terminal Points (MSTBO), 20 x 19.05 x 12.3mm
- Phoenix Contact PA Filler Plug for Use with Unoccupied Terminal Points (MSTBO), 15 x 19.05 x 12.3mm
- Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MSTBO), 19.05 x 15 x 12.3mm
- Phoenix Contact PA Filler Plug for Use with Unoccupied Terminal Points, 20 x 21.6 x 8.1mm
- Phoenix Contact PA Filler Plug for Use with Unoccupied Terminal Points (MKDSO), 21 x 17.05 x 8.55mm
- Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MSTBO), 19.06 x 10 x 12.29mm
- Phoenix Contact ME MAX B-17 Series PA Filler Plug for Use with Unoccupied Terminal Points, 15 x 21.6 x 8.1mm
