Schneider Electric NSYT Series Polyamide Plate for Use with PanelSeT S3D compact enclosure 14 mm x 58 mm x 146mm

Subtotal (1 unit)*

£118.85

(exc. VAT)

£142.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£118.85

*price indicative

RS Stock No.:
871-441
Mfr. Part No.:
NSYTSA2414SE
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Plate

Product Type

Plate

Length

58mm

For Use With

PanelSeT S3D compact enclosure

Width

146mm

Material

Polyamide

Height

14mm

Colour

Black

IP Rating

IP65

Mounting plate type

Gland Plate

Series

NSYT

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric high-quality cable entry solution designed for efficient and effective management of multiple cable entries through a Compact panel. Its robust construction ensures reliability and protection for connected devices.

Designed with 14 cable entries for versatile cable management

Compatible with various PanelSeT enclosures for enhanced flexibility

Constructed from Durable polyamide, providing long-lasting performance

IP65 degree of protection ensures resistance against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy