Schneider Electric NSYT Series Nut for Use with PanelSeT PLM compact enclosure x 16 mm

Subtotal (1 pack of 8 units)*

£11.91

(exc. VAT)

£14.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£11.91£1.489

*price indicative

RS Stock No.:
871-431
Mfr. Part No.:
NSYTEX8PLM
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Nut

Accessory Type

Nut

Length

16mm

For Use With

PanelSeT PLM compact enclosure

Colour

Gold

Thread Size

M8

Series

NSYT

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Schneider Electric expansion insert is designed for easy installation in PLM enclosures, featuring M8 threading for secure fastening.

Compatible with PanelSeT PLM for Compact enclosures

Includes 8 inserts in each lot for convenient use

Measures 16 mm in length for versatile applications

Lightweight at 14 g per packaging unit to minimise shipping costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy