Schneider Electric LVS Series Connector for Use with Enclosure
- RS Stock No.:
- 655-071
- Mfr. Part No.:
- LVS04477
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£989.75
(exc. VAT)
£1,187.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £989.75 |
*price indicative
- RS Stock No.:
- 655-071
- Mfr. Part No.:
- LVS04477
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Connector | |
| Product Type | Connector | |
| For Use With | Enclosure | |
| Series | LVS | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Connector | ||
Product Type Connector | ||
For Use With Enclosure | ||
Series LVS | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
The Schneider Electric Connection is designed to meet advanced connection needs in high-performance settings. This product ensures reliable and efficient current distribution within electrical installations, accommodating a rated operational current of 1250 A. With a modular design aligned to IEC standards, the enclosure supports a variety of configurations and installation depths, making it suitable for diverse cubicle applications. Its robust construction facilitates seamless integration with Linergy busbars, enabling versatile cubicle-device connections.
Engineered for a rated operational current of 1250 A, ensuring reliable performance
Supports compliance with IEC 61439-1 and IEC 61439-2, highlighting its safety standards
Accommodates various installed devices, including ComPact and Masterpact drawout options for flexible configuration
Designed with a busbar cross-section of 80 x 10 mm to facilitate robust current distribution
Offers multiple connection options, including direct front rotary handle and toggle controls, for user convenience
Net weight of 7.42 kg enhances ease of installation without compromising structural integrity
Contains halogen-free plastic parts, supporting eco-friendly installations
Packaging includes recycled cardboard, demonstrating a commitment to sustainability
Warranty of 18 months provides peace of mind and assurance of product quality
Related links
- Schneider Electric LVS Series Connector for Use with Enclosure
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure
- Schneider Electric LVS Series Front Plate for Use with Enclosure x 573 mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 200 mm x 600 mm
- Schneider Electric LVS Series Cover for Use with Enclosure
- Schneider Electric LVS Series Sheet Steel Ring for Use with Enclosure
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure x 1670 mm
- Schneider Electric LVS Series Front Plate for Use with Enclosure
