Siemens Sivacon S4 Series Sheet Steel Mounting Plate 550 mm x 6mm
- RS Stock No.:
- 627-478
- Mfr. Part No.:
- 8PQ6000-3BA31
- Brand:
- Siemens
Subtotal (1 unit)*
£221.93
(exc. VAT)
£266.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £221.93 |
*price indicative
- RS Stock No.:
- 627-478
- Mfr. Part No.:
- 8PQ6000-3BA31
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Plate | |
| Product Type | Enclosure Accessory | |
| Width | 6mm | |
| Material | Sheet Steel | |
| Height | 550mm | |
| Colour | Grey | |
| Mounting plate type | Mounting Plate | |
| Series | Sivacon S4 | |
| Standards/Approvals | CE, UL, CSA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Plate | ||
Product Type Enclosure Accessory | ||
Width 6mm | ||
Material Sheet Steel | ||
Height 550mm | ||
Colour Grey | ||
Mounting plate type Mounting Plate | ||
Series Sivacon S4 | ||
Standards/Approvals CE, UL, CSA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens mounting plate is an essential component designed for versatility across various applications. With a robust construction featuring galvanised sheet steel, it promises reliability and durability in demanding environments. Its perforated design not only enhances aesthetics but also improves airflow and accessibility for maintenance. Measuring 550 mm in height and 600 mm in width, it offers ample space for mounting diverse electrical equipment. Ideal for use in commercial and industrial settings, this product ensures compliance with rigorous safety standards while allowing for easy installation and integration with existing systems. Its thoughtful design caters to various pole configurations, emphasizing adaptability and user-friendliness. The products commitment to quality is underscored by approvals and confirmations that assure consistent performance.
Crafted from high-quality galvanised sheet steel for enhanced durability
Perforated design facilitates improved airflow, keeping equipment cool
Sleek dimensions allow for compatibility with various mounting needs
Robust weight ensures stability and reliability in diverse settings
Adheres to stringent safety standards and receives multiple approvals
Versatile for different pole configurations to suit specific applications
Easily integrates with existing systems for hassle-free installations
Related links
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 550 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 250 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 2 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 300 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 150 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 350 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA12 (250 A) 350 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3NP1133, 3NP1123 250 mm x 6mm
