Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 300 mm x 400 mm x 2mm
- RS Stock No.:
- 627-237
- Mfr. Part No.:
- 8PQ5000-2BA34
- Brand:
- Siemens
Subtotal (1 unit)*
£48.89
(exc. VAT)
£58.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.89 |
*price indicative
- RS Stock No.:
- 627-237
- Mfr. Part No.:
- 8PQ5000-2BA34
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Enclosure Accessory | |
| Length | 400mm | |
| For Use With | Sivacon | |
| Width | 2mm | |
| Material | Sheet Steel | |
| Height | 300mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Enclosure Accessory | ||
Length 400mm | ||
For Use With Sivacon | ||
Width 2mm | ||
Material Sheet Steel | ||
Height 300mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation assembly is designed for superior performance and efficiency in industrial environments. Offering a robust structure with a vertical mounting position, this product is ideal for cabinet installations. Constructed from high-quality sheet steel and featuring a distinctive zinc-plated surface, it grants both durability and aesthetic appeal. Its intelligent design accommodates lateral separation, ensuring safety and functionality for electrical applications. The products versatile dimensions ensure adaptability across various setups, making it a reliable choice for professionals seeking dependable solutions.
Designed for vertical cabinet installation
Zinc-plated surface enhances durability and corrosion resistance
Offers lateral separation to improve electrical safety
Constructed from robust sheet steel for strength
Compact dimensions facilitate efficient use of space
Net weight ensures easy handling and installation
Multifaceted subdivision shapes allow for flexible configurations
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 400 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 1 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 150 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 600 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 550 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 45 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 650 mm x 400 mm x 2mm
