Siemens 8MF1 Series Hinge Set for Use with Right Hand Hinge x 50 mm x 35.4mm
- RS Stock No.:
- 626-944
- Mfr. Part No.:
- 8MF1000-2VW
- Brand:
- Siemens
Subtotal (1 set)*
£169.33
(exc. VAT)
£203.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £169.33 |
*price indicative
- RS Stock No.:
- 626-944
- Mfr. Part No.:
- 8MF1000-2VW
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Hinge Set | |
| Product Type | Hinge Set | |
| Length | 50mm | |
| For Use With | Right Hand Hinge | |
| Width | 35.4mm | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Hinge Set | ||
Product Type Hinge Set | ||
Length 50mm | ||
For Use With Right Hand Hinge | ||
Width 35.4mm | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens hinge set designed for right-hand applications, providing a robust and reliable solution for various installation needs. With its exceptional build quality, this product ensures seamless operation and longevity, making it an indispensable component for users seeking dependable performance. The innovative design integrates perfectly with existing systems, enhancing functionality while complying with stringent industry standards. Ideal for both new installations and upgrades, this hinge set supports the evolving needs of modern infrastructure, ensuring that your operations run smoothly and efficiently.
Designed specifically for right-hand hinges, ensuring compatibility and efficiency
Manufactured by a trusted brand known for high-quality engineering
Facilitates easy installation, reducing setup time and labour costs
Offers exceptional durability, prolonging the lifespan of the installation
Ensures compliance with regulatory standards for enhanced safety
Ideal for a wide range of applications, providing versatility in use
Available with comprehensive support resources for ease of access
Supports operational efficiency through reliable and consistent performance
Related links
- Schneider Electric New Unica Series Steel Clip for Use with Plate Fixation Load 5 mm x 35.4 mm x 35.4mm
- Siemens 8MF1 Series Zinc Plated Steel Cover for Use with SIVACON 8MF1 311.15 mm x 483 mm x 1mm
- Siemens 8MF1 Series Eye Bolt for Use with Sivacon x 73.5 mm x 30mm
- Siemens 8MF1 Series Metal Strip for Use with Door 1 m x 1 m x 1m
- Siemens 8MF1 Series Steel Tray for Use with Cabinet x 1.099 m x 30mm
- Siemens 8MF1 Series Steel Base Plate for Use with Door x 100 mm x 1m
- Siemens 8MF1 Series Steel Adapter for Use with Sivacon x 69 mm x 55mm
- Siemens 8MF1 Series Zinc Plated Steel Cover for Use with SIVACON 8MF1 132.35 mm x 483 mm x 68mm
