Siemens 8MF1 Series Zinc Plated Steel Cover for Use with SIVACON 8MF1 132.35 mm x 483 mm x 68mm
- RS Stock No.:
- 626-930
- Mfr. Part No.:
- 8MF1000-2AB31
- Brand:
- Siemens
Subtotal (1 unit)*
£266.27
(exc. VAT)
£319.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £266.27 |
*price indicative
- RS Stock No.:
- 626-930
- Mfr. Part No.:
- 8MF1000-2AB31
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| Length | 483mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 68mm | |
| Material | Zinc Plated Steel | |
| Height | 132.35mm | |
| Colour | Light Grey | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Cover | ||
Length 483mm | ||
For Use With SIVACON 8MF1 | ||
Width 68mm | ||
Material Zinc Plated Steel | ||
Height 132.35mm | ||
Colour Light Grey | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens cover is specifically designed for modular installation devices, making it an essential component for streamlined and efficient cabinet frameworks. Constructed from robust steel, this three-height unit cover combines functional design with a sleek appearance, finished in a light grey RAL 7035. Whether you are implementing a new installation or upgrading existing equipment, this product ensures a secure and aesthetically pleasing solution for your 19" frame needs. With certification for general product approval and specialized testing, it meets rigorous industry standards for quality and reliability, giving peace of mind for long-term use.
Designed for modular installation devices to enhance organisational adaptability
Light grey finish provides a clean, professional aesthetic
Constructed from durable steel for lasting performance
Not suitable for outdoor use, ensuring optimal functionality in indoor environments
No ventilation component, maintaining a streamlined design
Compliance with general product approval standards assures reliability
Three modular height units offer flexibility in installation requirements
Useful for interaction cable assignments, adding to its versatility
Related links
- Siemens 8MF1 Series Zinc Plated Steel Ventilated Cover for Use with SIVACON 8MF1 132.35 mm x 483 mm x 9mm
- Siemens 8MF1 Series Zinc Plated Steel Ventilated Cover for Use with SIVACON 8MF1 87.9 mm x 483 mm x 9mm
- Siemens 8MF1 Series Zinc Plated Steel Cover for Use with SIVACON 8MF1 311.15 mm x 483 mm x 1mm
- Siemens 8MF1 Series Steel Bottom Plate for Use with Sivacon x 483 mm x 44.45mm
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 280 mm x 393mm x 483 mm
- Digitus DN-97 Series Black Fixed Shelf 15kg Load, 44mm x 483 mm
- Klein Tools Polyester Tool Bag with Shoulder Strap 483 mm x 165mm x 406 mm
- Veto Pro Pac Polypropylene Plastic tool backpack 470 mm x 255mm x 483 mm
