Siemens 8MF1 Series Zinc Plated Steel Cover for Use with SIVACON 8MF1 311.15 mm x 483 mm x 1mm
- RS Stock No.:
- 626-741
- Mfr. Part No.:
- 8MF1000-2AB30
- Brand:
- Siemens
Subtotal (1 unit)*
£169.19
(exc. VAT)
£203.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £169.19 |
*price indicative
- RS Stock No.:
- 626-741
- Mfr. Part No.:
- 8MF1000-2AB30
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Length | 483mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 1mm | |
| Material | Zinc Plated Steel | |
| Height | 311.15mm | |
| Colour | Light Grey | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cover | ||
Product Type Cover | ||
Length 483mm | ||
For Use With SIVACON 8MF1 | ||
Width 1mm | ||
Material Zinc Plated Steel | ||
Height 311.15mm | ||
Colour Light Grey | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens cover designed specifically for 19 inch frames and fits seamlessly into a variety of applications within the electrical and automation sectors. With elevated versatility, this device holder boasts an impressive height of 311.15 mm and accommodates a modular installation height of 7 units. Engineered for durability, the product's surface is zinc plated, offering a robust shield against corrosion while maintaining a sleek light grey appearance in accordance with RAL 7035. This model is particularly favoured for mounting test switches, ensuring a secure fit and allowing for efficient testing processes. With a net weight of 800 g, it strikes the perfect balance between sturdiness and ease of handling. Built with attention to detail, this cover exemplifies the quality and reliability that siemens is known for, making it an ideal choice for professionals who demand excellence in both design and functionality.
Designed for efficient mounting of test switches within 19 inch frames
Zinc plated surface ensures enhanced resistance to corrosion
Light grey finish provides a clean and professional appearance
Related links
- Siemens 8MF1 Series Zinc Plated Steel Cover for Use with SIVACON 8MF1 132.35 mm x 483 mm x 68mm
- Siemens 8MF1 Series Zinc Plated Steel Ventilated Cover for Use with SIVACON 8MF1 87.9 mm x 483 mm x 9mm
- Siemens 8MF1 Series Zinc Plated Steel Ventilated Cover for Use with SIVACON 8MF1 132.35 mm x 483 mm x 9mm
- Siemens 8MF1 Series Steel Bottom Plate for Use with Sivacon x 483 mm x 44.45mm
- Siemens 8MF1 Series Zinc Plated Steel Cover Panel for Use with SIVACON 8MF1 74.5 mm x 266 mm x 2mm
- Siemens 8MF1 Series Zinc Plated Steel Cover Panel for Use with SIVACON 8MF1 149.5 mm x 266 mm x 2mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 985 mm x 1 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 985 mm x 1m
