Siemens 8MF1 Series Zinc Plated Steel Cover Panel for Use with SIVACON 8MF1 149.5 mm x 266 mm x 2mm
- RS Stock No.:
- 626-563
- Mfr. Part No.:
- 8MF1000-2AB35
- Brand:
- Siemens
Subtotal (1 unit)*
£167.11
(exc. VAT)
£200.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £167.11 |
*price indicative
- RS Stock No.:
- 626-563
- Mfr. Part No.:
- 8MF1000-2AB35
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cover Panel | |
| Product Type | Cover | |
| Length | 266mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 2mm | |
| Material | Zinc Plated Steel | |
| Height | 149.5mm | |
| Colour | Light Grey | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cover Panel | ||
Product Type Cover | ||
Length 266mm | ||
For Use With SIVACON 8MF1 | ||
Width 2mm | ||
Material Zinc Plated Steel | ||
Height 149.5mm | ||
Colour Light Grey | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Cover is specifically designed for the 7XP20 device holder, ensuring durability and a seamless fit. Crafted from robust steel, it features a zinc-plated surface that not only grants an elegant appearance but also provides enhanced protection against corrosion. The light grey finish in RAL 7035 complements a variety of installations, making it an ideal choice for both industrial and commercial applications. With its thoughtful design, this cover meets EMC requirements while maintaining functional efficiency, ensuring that your devices perform at their best. Trust in its proven reliability as part of the renowned siemens range, designed to deliver exceptional performance and support across various environments.
Designed specifically for easy mounting of standard devices
Constructed from high-quality steel for enhanced durability
Zinc plating offers added resistance against environmental factors
Light grey finish ensures it blends well with diverse installations
Satisfies EMC version requirements, promoting device performance
Lightweight construction facilitates easier installation and management
Versatile application suitable for both industrial and commercial settings
Related links
- Siemens 8MF1 Series Zinc Plated Steel Cover Panel for Use with SIVACON 8MF1 74.5 mm x 266 mm x 2mm
- Siemens 8MF1 Series Steel Mounting Rail for Use with Door x 266 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Cover for Use with SIVACON 8MF1 311.15 mm x 483 mm x 1mm
- Siemens 8MF1 Series Zinc Plated Steel Ventilated Cover for Use with SIVACON 8MF1 87.9 mm x 483 mm x 9mm
- Siemens 8MF1 Series Zinc Plated Steel Cover for Use with SIVACON 8MF1 132.35 mm x 483 mm x 68mm
- Siemens 8MF1 Series Zinc Plated Steel Ventilated Cover for Use with SIVACON 8MF1 132.35 mm x 483 mm x 9mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 985 mm x 1 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 985 mm x 1m
