Siemens 8MF1 Series Steel Mounting Rail for Use with Door x 266 mm x 400mm

Subtotal (1 unit)*

£54.88

(exc. VAT)

£65.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£54.88

*price indicative

RS Stock No.:
626-532
Mfr. Part No.:
8MF1026-2AS30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Mounting Rail

Product Type

Mounting Rail

Length

266mm

For Use With

Door

Width

400mm

Material

Steel

Series

8MF1

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens mounting rail is tailored for door widths of 400 mm, making it an ideal solution for space-constrained environments. Crafted from high-quality steel and zinc-plated for enhanced durability, it meets the stringent demands of various applications. Weighing just 100 g, this lightweight offering combines functionality with ease of installation. Additionally, it designed without EMC interference, ensuring reliable performance in sensitive environments. As part of the siemens family, this product embodies innovation and quality, promising to elevate your operational efficiency and reliability.

Compact dimensions optimise space utilisation

Zinc-plated surface ensures protection against corrosion

Designed without EMC version, allowing for cleaner operation

Mechanical design supports versatile installation options

Lightweight construction simplifies handling and installation

Highly durable steel construction enhances longevity

Intended for use in standard industrial applications

User-friendly information and support are readily available online

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy