Siemens 8MF1 Series Steel Mounting Rail for Use with Door x 1.166 m x 1.2m
- RS Stock No.:
- 626-638
- Mfr. Part No.:
- 8MF1006-2AS30
- Brand:
- Siemens
Subtotal (1 unit)*
£86.03
(exc. VAT)
£103.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.03 |
*price indicative
- RS Stock No.:
- 626-638
- Mfr. Part No.:
- 8MF1006-2AS30
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Rail | |
| Accessory Type | Mounting Rail | |
| Length | 1.166m | |
| For Use With | Door | |
| Width | 1.2m | |
| Material | Steel | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Rail | ||
Accessory Type Mounting Rail | ||
Length 1.166m | ||
For Use With Door | ||
Width 1.2m | ||
Material Steel | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Mounting rail features a dependable steel construction with a zinc-plated surface, ensuring durability and resistance against corrosion. Ideal for a variety of applications, it promises to maintain structural integrity while simplifying installation processes. With its thoughtful design, the mounting rail caters to diverse mechanical layout requirements, making it a versatile choice for modern electrical setups. The inclusion of an EMC version signifies its capability to meet stringent electromagnetic compatibility standards, further endorsing its reliability in sensitive environments.
Compact design optimises space within electrical installations
Robust steel material guarantees long-lasting performance
Zinc-plated finish provides enhanced corrosion resistance
Meets EMC standards for improved operational reliability
Lightweight construction aids in easy handling and installation
Versatile compatibility suits various industrial applications
Product component features elaborate design specifications for effective use
Related links
- Siemens 8MF1 Series Steel Mounting Rail for Use with Door x 166 mm x 300mm
- Siemens 8MF1 Series Steel Mounting Rail for Use with Door x 266 mm x 400mm
- Siemens 8MF1 Series Steel Mounting Rail for Use with Cabinet x 566 mm x 500mm
- Siemens 8MF1 Series Steel Mounting Rail for Use with Door x 466 mm x 600mm
- Siemens 8MF1 Series Steel Mounting Rail for Use with Door x 316 mm x 450mm
- Siemens 8MF1 Series Steel Mounting Rail for Use with Door x 366 mm x 500mm
- Siemens 8MF1 Series Steel Transport Bracket for Use with Sivacon 1.2 m x 1.18 m x 1.2m
- Siemens 8MF1 Series Metal Strip for Use with Door 1.2 m x 1.2 m x 1.2m
