Siemens 8MF1 Series Steel Mounting Rail for Use with Door x 466 mm x 600mm

Subtotal (1 unit)*

£66.78

(exc. VAT)

£80.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£66.78

*price indicative

RS Stock No.:
626-710
Mfr. Part No.:
8MF1046-2AS30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Mounting Rail

Product Type

Mounting Rail

Length

466mm

For Use With

Door

Width

600mm

Material

Steel

Series

8MF1

Standards/Approvals

UKCA, CE, EAC, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens mounting rail is engineered for optimal performance and designed specifically for compact applications requiring a 600 mm door width. With a sturdy steel construction and a zinc-plated finish, this product not only meets aesthetic needs but also offers durability against corrosion. The dimensions of 466 mm in length provide versatility in installation, making it suitable for various environments. Whether in an industrial setting or a modern facility, this efficient solution stands out with its robust design and practical features, aiming to enhance overall operational efficiency. This mounting rail is an essential component that helps ensure reliability and strength in your electrical installations.

Constructed from high-quality steel for enhanced durability

Zinc-plated surface offers resistance to corrosion

Designed to fit effortlessly within systems requiring 600 mm door widths

Lightweight design facilitates easy handling and installation

Complies with necessary construction standards for reliable performance

Versatile dimensions allow for various application needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy