Siemens 8MF1 Series Steel Mounting Rail for Use with Door x 366 mm x 500mm

Subtotal (1 unit)*

£63.32

(exc. VAT)

£75.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£63.32

*price indicative

RS Stock No.:
626-957
Mfr. Part No.:
8MF1036-2AS30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Mounting Rail

Accessory Type

Mounting Rail

Length

366mm

For Use With

Door

Width

500mm

Material

Steel

Series

8MF1

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens mounting rail is expertly engineered for optimal performance and durability in environments demanding compact solutions. This model designed specifically for door widths of 500 mm, making it an ideal choice for various applications where space is a premium. With its robust steel construction and zinc-plated surface, it ensures both strength and resistance against corrosion, promising longevity even in challenging conditions. The thoughtful design not only enhances aesthetic appeal but also facilitates easy installation and maintenance. This product has been developed to meet stringent industry standards, providing peace of mind to users. Whether you're in need of a reliable component for your electrical configuration or seeking efficiency in your systems, this mounting rail caters to various requirements, combining functionality with resilience.

Designed for seamless integration into compact spaces

Constructed from high-strength steel for maximum durability

Zinc plating offers enhanced protection against environmental factors

Lightweight construction simplifies handling and installation

Compliance with industry standards ensures reliability and safety

Efficiently supports system configurations for improved workflow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy