Siemens 8MF1 Series Zinc Plated Steel Ventilated Cover for Use with SIVACON 8MF1 132.35 mm x 483 mm x 9mm
- RS Stock No.:
- 626-742
- Mfr. Part No.:
- 8MF1000-2AB33
- Brand:
- Siemens
Subtotal (1 unit)*
£130.27
(exc. VAT)
£156.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £130.27 |
*price indicative
- RS Stock No.:
- 626-742
- Mfr. Part No.:
- 8MF1000-2AB33
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Ventilated Cover | |
| Length | 483mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 9mm | |
| Material | Zinc Plated Steel | |
| Height | 132.35mm | |
| Colour | Light Grey | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Ventilated Cover | ||
Length 483mm | ||
For Use With SIVACON 8MF1 | ||
Width 9mm | ||
Material Zinc Plated Steel | ||
Height 132.35mm | ||
Colour Light Grey | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens ventilated cover designed to enhance the functionality and aesthetics of your swing frame cabinet. Engineered for compatibility with the siemens SIVACON series, this robust cover is crafted from durable steel and features a light grey finish with a RAL 7035 colour specification. It seamlessly integrates into standard frame designs, ensuring excellent ventilation while protecting the contents from dust and environmental factors. Ideal for indoor applications, this cover is a significant upgrade for organisations seeking reliable performance and professional presentation in their cabinetry solutions.
Ventilation features promoting optimal airflow within the cabinet
Durably constructed from steel for long-lasting performance
Light grey finish ensuring a neutral look that blends with most environments
Compatible with 19" swing frame designs for easy integration
Designed specifically for indoor use, safeguarding equipment efficiently
Meets general product approvals and holds necessary certifications
Related links
- Siemens 8MF1 Series Zinc Plated Steel Ventilated Cover for Use with SIVACON 8MF1 87.9 mm x 483 mm x 9mm
- Siemens 8MF1 Series Zinc Plated Steel Cover for Use with SIVACON 8MF1 132.35 mm x 483 mm x 68mm
- Siemens 8MF1 Series Zinc Plated Steel Cover for Use with SIVACON 8MF1 311.15 mm x 483 mm x 1mm
- Siemens 8MF1 Series Steel Bottom Plate for Use with Sivacon x 483 mm x 44.45mm
- Siemens 8MF1 Series Zinc Plated Steel Cover Panel for Use with SIVACON 8MF1 74.5 mm x 266 mm x 2mm
- Siemens 8MF1 Series Zinc Plated Steel Cover Panel for Use with SIVACON 8MF1 149.5 mm x 266 mm x 2mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 922 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 985 mm x 1 m x 1m
