Schneider Electric New Unica Series Steel Clip for Use with Plate Fixation Load 5 mm x 35.4 mm x 35.4mm

Subtotal (1 pack of 20 units)*

£9.05

(exc. VAT)

£10.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£9.05£0.453

*price indicative

RS Stock No.:
438-811
Mfr. Part No.:
NU7892
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Fixing Clip

Accessory Type

Clip

Length

35.4mm

For Use With

Plate Fixation Load

Width

35.4mm

Material

Steel

Height

5mm

Series

New Unica

Standards/Approvals

CEI 60884-1, CEI 60669-1

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Schneider Electric Fixing clip kit designed for universal mounting supports. It features a plastic housing with screws for secure installation, with grips made of steel and a polycarbonate support for durability. Measuring 35.4mm in length, it complies with IEC 60669-1 and IEC 60884-1 standards.

Chemically resistant

Long term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy