Schneider Electric New Unica Series PBT Bracket for Use with Socket 105.5 mm x 105.5 mm x 70mm

Subtotal (1 pack of 10 units)*

£23.09

(exc. VAT)

£27.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£23.09£2.309

*price indicative

RS Stock No.:
603-090
Mfr. Part No.:
NU7103P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Bracket

Product Type

Enclosure Accessory

Length

105.5mm

For Use With

Socket

Width

70mm

Material

PBT

Height

105.5mm

Series

New Unica

Standards/Approvals

IEC 60669-1, IEC 60884-1

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Schneider Electric Fixing frame is a rectangular plastic accessory designed for 3-module setups. Made from durable PBT GF30, it features screw-based mounting. Compact and reliable, it offers resistance to various chemical agents, ensuring long-lasting performance in indoor applications.

Complies with IEC 60884 1 and IEC 60669 1 standards

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy