Schneider Electric New Unica Series Polycarbonate Bracket for Use with Actuators x 140 mm x 65mm
- RS Stock No.:
- 466-566
- Mfr. Part No.:
- NU7204P
- Brand:
- Schneider Electric
Subtotal (1 pack of 5 units)*
£44.01
(exc. VAT)
£52.81
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £44.01 | £8.802 |
*price indicative
- RS Stock No.:
- 466-566
- Mfr. Part No.:
- NU7204P
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Bracket | |
| Product Type | Mounting Bracket | |
| Length | 140mm | |
| For Use With | Actuators | |
| Width | 65mm | |
| Material | Polycarbonate | |
| Series | New Unica | |
| Standards/Approvals | CEI 60669-1, CEI 60884-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Bracket | ||
Product Type Mounting Bracket | ||
Length 140mm | ||
For Use With Actuators | ||
Width 65mm | ||
Material Polycarbonate | ||
Series New Unica | ||
Standards/Approvals CEI 60669-1, CEI 60884-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric 4-module fixing support designed for vertical panel mounting and concentration boxes. Made of durable polycarbonate GF10, it is a versatile accessory tailored for indoor use. With its compact design, it ensures secure and reliable module attachment.
Screw fixation on vertical panels
IEC 60884 1 compliant
IEC 60669 1 compliant
Related links
- Schneider Electric New Unica Series ABS/Polycarbonate Cover for Use with Enclosures 165 mm x 165 mm x 230mm
- Schneider Electric New Unica Series Zamak Bracket for Use with Actuators x 287 mm x 78mm
- Schneider Electric New Unica Series Thermoplastic Frame for Use with New Unica 165 mm x 300mm
- Schneider Electric New Unica Series Polybutylene Terephthalate Bracket for Use with Socket 105.5 mm x 105.5 mm x 70mm
- Schneider Electric New Unica Series Steel Clip for Use with Plate Fixation Load 5 mm x 35.4 mm x 35.4mm
- Schneider Electric New Unica Series LED Lamp
- Schneider Electric New Unica Series, Straight RJ45 Fixing Accessory Flush
- Schneider Electric New Unica Series Polybutylene Terephthalate, Thermoplastic ABS Uv Stabilised Frame for Use with New
