Siemens 8MF1 Series Steel Adapter for Use with Sivacon x 69 mm x 55mm
- RS Stock No.:
- 626-571
- Mfr. Part No.:
- 8MF1000-2HL
- Brand:
- Siemens
Subtotal (1 unit)*
£286.74
(exc. VAT)
£344.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £286.74 |
*price indicative
- RS Stock No.:
- 626-571
- Mfr. Part No.:
- 8MF1000-2HL
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| Length | 69mm | |
| For Use With | Sivacon | |
| Width | 55mm | |
| Material | Steel | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
Length 69mm | ||
For Use With Sivacon | ||
Width 55mm | ||
Material Steel | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens adapter designed with precision to meet the demanding requirements of modern electrical installations. This product showcases a robust mechanical design crafted from steel and zinc plating, ensuring durability and resilience in various environments. Its streamlined adaptation to the Lutze system facilitates seamless integration, making it a preferred choice for engineers and professionals seeking reliable performance. Additionally, the absence of electromagnetic compatibility (EMC) version enhances its versatility, allowing it to fit a variety of applications without concerns over interference. With a net weight of 1800g, this component combines substance with practicality, delivering an efficient solution for your wiring needs.
Robust steel construction ensures longevity and reliability in diverse settings
Zinc plating provides superior corrosion resistance, extending the product's lifespan
Specifically designed for compatibility with Lutze wiring systems, promoting easy installation
Lightweight design, weighing only 1800g, enhances handling and application efficiency
Offers a solid foundation without the constraints of EMC, allowing for broader usability
Exceptional mechanical design ensures lasting performance in demanding conditions
Related links
- Siemens 8MF1 Series Steel Adapter for Use with Promet Wiring System x 69 mm x 55mm
- Raaco Transparent Polypropylene Insert, 69 mm x 55mm x 236 mm
- Raaco 1 Cell Transparent Polypropylene Compartment Box, 69 mm x 55mm x 79 mm
- Raaco Transparent Polypropylene Compartment Box, 69 mm x 55mm x 235 mm
- Raaco Transparent Polypropylene Insert, 69 mm x 55mm x 153 mm
- Raaco Transparent Polypropylene Compartment Box, 69 mm x 55mm x 157 mm
- Siemens 8MF1 Series Steel Bottom Plate for Use with Sivacon x 483 mm x 44.45mm
- Siemens 8MF1 Series Eye Bolt for Use with Sivacon x 73.5 mm x 30mm
