Siemens 8MF1 Series Steel Adapter for Use with Promet Wiring System x 69 mm x 55mm

Subtotal (1 unit)*

£286.74

(exc. VAT)

£344.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£286.74

*price indicative

RS Stock No.:
626-620
Mfr. Part No.:
8MF1000-2HP
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Adapter

Product Type

Adapter

Length

69mm

For Use With

Promet Wiring System

Width

55mm

Material

Steel

Series

8MF1

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens adapter for the Promet wiring system is expertly designed to enhance connectivity in electrical installations. Featuring a robust zinc-plated surface, this adapter not only ensures longevity but also offers reliable performance in diverse environments. Its mechanical design includes a net weight of 1,800 grams, making it sturdy yet manageable for installation. Crafted from high-quality steel, it meets stringent standards and is tailored for seamless integration into your wiring architecture. This product redefines efficiency by supporting an environmentally friendly approach with its various certifications and approvals based on best practices. When reliability and durability are paramount, this adapter stands as an optimal choice for professionals seeking to elevate their wiring systems effortlessly.

Engineered for compatibility with the Promet wiring system

Zinc-plated finish enhances resistance to environmental wear

Constructed from durable steel for enhanced stability

Lightweight design optimises handling and installation

General Product Approval and certificates ensure compliance with standards

Environmental confirmations support sustainable practices

Diverse application possibilities add versatility in usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy