Siemens 8MF1 Series Metal Strip for Use with Door 1 m x 1 m x 1m

Subtotal (1 unit)*

£285.93

(exc. VAT)

£343.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£285.93

*price indicative

RS Stock No.:
626-932
Mfr. Part No.:
8MF1000-2CD17
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Assembly Tool

Accessory Type

Strip

Length

1m

For Use With

Door

Width

1m

Material

Metal

Height

1m

Series

8MF1

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens trim strip is an elegant addition designed specifically for placement above doors, featuring a distinctive Siemens logo that enhances its aesthetic appeal. Crafted with precision, it measures 1000 mm in width, making it an ideal fit for a range of installations within racks. The standout petrol blue colour not only adds a striking visual element but also ensures it blends seamlessly with various environments. Constructed from high-quality metal, this product guarantees durability and longevity, making it suitable for both commercial and industrial applications. Furthermore, it has been developed with a cutout for an indicator light on the right side, ensuring functionality alongside style. Designed to meet rigorous standards, this trim strip is not just a component; it’s a statement of quality associated with the brand.

The design showcases the Siemens logo for enhanced branding

Its robust metal construction ensures long-lasting performance

The 1000 mm width allows for versatility in installation options

A petrol blue colour offers a modern, contemporary look

Incorporates a practical cutout for an indicator light

Perfectly suited for both commercial and industrial settings

Easy to install above doors for added functionality

Offers an aesthetically pleasing solution that complements various designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy