Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
- RS Stock No.:
- 625-331
- Mfr. Part No.:
- 8MF1894-2GS40
- Brand:
- Siemens
Subtotal (1 unit)*
£1,790.11
(exc. VAT)
£2,148.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,790.11 |
*price indicative
- RS Stock No.:
- 625-331
- Mfr. Part No.:
- 8MF1894-2GS40
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Frame | |
| Product Type | Enclosure Accessory | |
| Length | 1.8m | |
| For Use With | Standard Empty Enclosure | |
| Width | 900mm | |
| Material | Steel | |
| Series | 8MF18 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Frame | ||
Product Type Enclosure Accessory | ||
Length 1.8m | ||
For Use With Standard Empty Enclosure | ||
Width 900mm | ||
Material Steel | ||
Series 8MF18 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure is designed to complement standard empty enclosures, offering a robust framework that meets diverse installation needs. Crafted with precision, it boasts a height of 1800 mm, a width of 900 mm, and a depth of 400 mm, providing ample internal space while maintaining a sleek profile. The surface is finished with a high-quality powder coating in RAL 7035 light grey, ensuring both aesthetic appeal and durability. Constructed from sturdy steel with a material thickness of 2.5 mm, this product guarantees reliable support for various applications. Its thoughtful design not only promotes functionality but also underscores the commitment to quality that is renowned for, making it a viable choice for industrial and commercial environments.
Designed for standard empty enclosures, ensuring compatibility and ease of use
Robust steel construction guarantees long-lasting durability under various conditions
Elegant powder-coated finish enhances aesthetic value and protects against wear
Light grey RAL 7035 colour complements a wide range of settings and designs
Height, width, and depth dimensions allow for versatile installations
No top plate design facilitates maximum interior space utilisation
Suitable for industrial and commercial applications requiring sturdy structural support
Lightweight design makes installation straightforward and efficient
Related links
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 600mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2m
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 900mm
