Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 600mm

Subtotal (1 unit)*

£1,351.78

(exc. VAT)

£1,622.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,351.78

*price indicative

RS Stock No.:
625-320
Mfr. Part No.:
8MF1860-2GS30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Frame

Product Type

Enclosure Accessory

Length

1.8m

For Use With

Standard Empty Enclosure

Width

600mm

Material

Steel

Series

8MF18

Standards/Approvals

CE, EAC, RoHS, UKCA

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Supporting structure combines durability and functionality, designed specifically for standard empty enclosures. Engineered with utmost precision, it offers a reliable solution for various applications, ensuring seamless integration into your operational environment. With its zinc-plated surface, the product promises superior protection against corrosion, enhancing longevity and performance. Its impressive dimensions allow for ample internal space, catering to diverse operational needs while maintaining a sleek profile. As part of the range, this supporting structure meets high standards of quality and safety, making it an ideal choice for professionals seeking dependable infrastructure solutions.

Constructed with a strong steel material for enhanced durability

Features a zinc-plated surface that provides excellent corrosion resistance

Offers a space-efficient design suitable for various applications

Lightweight yet sturdy, making deployment and installation hassle-free

Supports versatile configurations for different enclosure setups

Compliant with stringent industry standards, ensuring reliability

Backed by siemens commitment to innovation and excellence

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy