Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 800mm

Subtotal (1 unit)*

£1,486.97

(exc. VAT)

£1,784.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,486.97

*price indicative

RS Stock No.:
625-281
Mfr. Part No.:
8MF1280-2GS30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Frame

Length

2.2m

For Use With

Standard Empty Enclosure

Width

800mm

Material

Steel

Series

8MF12

Standards/Approvals

UKCA, RoHS, EAC, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Supporting structure is meticulously designed to accommodate standard empty enclosures, combining functionality with robust engineering. Made from high-quality zinc-plated steel, this structure stands tall at 2200 mm, providing ample support and stability for various applications. Its thoughtful design includes an impressive width of 800 mm and a depth of 1000 mm, ensuring versatility to suit different spaces. Ideal for industrial environments, this product showcases exceptional durability and weighs a solid 54 kg, facilitating reliable performance in demanding settings. The structure's mechanical design features a 2.5 mm material thickness, granting resilience against everyday wear and tear, while also enhancing overall safety and functionality. Whether used in commercial or industrial applications, it promises to elevate your operational efficiency and reliability.

Engineered for optimal support of standard empty enclosures

Crafted from zinc-plated steel for enhanced corrosion resistance

Robust dimensions ensure compatibility with various setups

Designed to withstand industrial demands while maintaining functionality

Weighs 54 kg, providing stability and strength in application

Mechanical design promotes durability with a 2.5 mm plate thickness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy