Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
- RS Stock No.:
- 625-174
- Mfr. Part No.:
- 8MF1844-2GS30
- Brand:
- Siemens
Subtotal (1 unit)*
£1,129.46
(exc. VAT)
£1,355.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,129.46 |
*price indicative
- RS Stock No.:
- 625-174
- Mfr. Part No.:
- 8MF1844-2GS30
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Frame | |
| Length | 1.8m | |
| For Use With | Standard Empty Enclosure | |
| Width | 400mm | |
| Material | Steel | |
| Series | 8MF18 | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Frame | ||
Length 1.8m | ||
For Use With Standard Empty Enclosure | ||
Width 400mm | ||
Material Steel | ||
Series 8MF18 | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification NO | ||
The Siemens Supporting structure is designed for standard empty enclosures is a versatile solution, expertly crafted to meet the needs of both residential and commercial applications. Constructed with a keen focus on durability and functionality, this model features a robust zinc-plated surface, ensuring longevity and resistance against corrosion. With its ample dimensions, it provides a reliable foundation for various installations, making it an ideal choice for systems requiring secure and stable support. This design also focuses on ease of access and convenience for users, promoting effective organisation and maintenance of electrical assemblies. In addition, the product maintains a sleek profile without compromising on strength, ensuring it fits seamlessly into diverse environments. Elevate your infrastructure with a structure that embodies quality, ingenuity, and performance.
Zinc-plated finish offers enhanced protection against environmental exposure
Designed to support standard empty enclosures for versatile application
Optimized dimensions facilitate convenient installation in various settings
Constructed from high-quality steel for exceptional durability
Lightweight design simplifies handling and installation
No top plate component ensures open access for enhanced usability
Related links
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400 mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400 mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1 m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800 mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900 mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1 m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2 m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 600 mm
